Pro Elec 95668 technical specifications.
| Body Material | Plastic |
| Color | White |
| Current Rating | 13A |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 95668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.