Pro Elec ASO-001BLACK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Current Rating | 13A |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec ASO-001BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
