Pro Elec CANDLE11WE27 technical specifications.
| Color | White |
| Length | 130mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 240V |
| Outside Diameter | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec CANDLE11WE27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.