Pro Elec GU10H50WCL technical specifications.
| Length | 50mm |
| Mount | External |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec GU10H50WCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.