Pro Elec GU10LEDWT technical specifications.
| Package/Case | Module |
| Color | White |
| Operating Supply Voltage | 230V |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec GU10LEDWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.