Pro Elec HELIX/15W/BC technical specifications.
| Length | 108mm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 38mm |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec HELIX/15W/BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
