Pro Elec HP1-1E2-S technical specifications.
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 2.3m |
| Max Surge Current | 18kA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec HP1-1E2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.