Pro Elec HXEM3617SILV technical specifications.
| Height | 5.118inch |
| Length | 1.575inch |
| Weight | 0.2205lb |
| Width | 1.575inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec HXEM3617SILV to view detailed technical specifications.
No datasheet is available for this part.