Pro Elec INLINERCD technical specifications.
| Current Rating | 16A |
| Fuse Current | 16A |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec INLINERCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
