
Pro Elec IS1053 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Mount | Socket |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec IS1053 to view detailed technical specifications.
No datasheet is available for this part.
