Pro Elec IS1055 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec IS1055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.