Pro Elec K825 technical specifications.
| Color | White |
| Current Rating | 5A |
| Mount | Box |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec K825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.