Pro Elec K826 technical specifications.
| Color | White |
| Current Rating | 20A |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec K826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.