Pro Elec LP04687 technical specifications.
| Height | 10inch |
| Length | 2.75inch |
| Weight | 0.43lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec LP04687 to view detailed technical specifications.
No datasheet is available for this part.