Pro Elec LP04750 technical specifications.
| Height | 3inch |
| Length | 9.25inch |
| Mount | External |
| Weight | 0.54lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec LP04750 to view detailed technical specifications.
No datasheet is available for this part.