Pro Elec MBB2G25 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Mount | Wall |
| Number of Gangs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec MBB2G25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.