Pro Elec OT100 technical specifications.
| Height | 3.937inch |
| Length | 21.85inch |
| Weight | 2.9542lb |
| Width | 10.236inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec OT100 to view detailed technical specifications.
No datasheet is available for this part.