Pro Elec PE00003 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Lead Length | 2m |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec PE00003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
