Pro Elec RCD-1UK technical specifications.
| Current Rating | 13A |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec RCD-1UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
