Pro Elec S2208-6M5A technical specifications.
| Color | Black, White |
| Connector Type A | Plug |
| Current Rating | 5A |
| Lead Length | 6m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec S2208-6M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.