Pro Elec SH10106MR technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 3A |
| Lead Length | 2m |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec SH10106MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
