Pro Elec SH10127R technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 13A |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec SH10127R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
