Pro-Lite G9/40W/CLEAR technical specifications.
| Package/Case | Module |
| Input Power | 40W |
| Length | 40mm |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite G9/40W/CLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.