Pro-Lite GU10/35/CLR technical specifications.
| Package/Case | Module |
| Length | 56mm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite GU10/35/CLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.