Pro-Lite GU10/50/XENON technical specifications.
| Package/Case | Module |
| Input Power | 50W |
| Length | 50mm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite GU10/50/XENON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
