Pro-Lite GU10/9W/FLU/40 technical specifications.
| Package/Case | Module |
| Length | 75mm |
| Luminous Flux | 280lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite GU10/9W/FLU/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
