Pro-Lite GU10/LED1W/RED technical specifications.
| Package/Case | Module |
| Color | Red |
| Operating Supply Voltage | 240V |
| Outside Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite GU10/LED1W/RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
