Pro-Lite GU10/LED3W/WHITE technical specifications.
| Package/Case | Module |
| Color | White |
| Operating Supply Voltage | 240V |
| Outside Diameter | 51mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite GU10/LED3W/WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.