Pro-Lite HELIX/25W/ES/640 technical specifications.
| Package/Case | Module |
| Length | 115mm |
| Luminous Flux | 1250lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite HELIX/25W/ES/640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
