Pro-Lite HELIX/30W/ES/64 technical specifications.
| Package/Case | Module |
| Input Power | 30W |
| Length | 170mm |
| Luminous Flux | 1535lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 55mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite HELIX/30W/ES/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.