Pro-Lite HELIXT20W/BC/6464 technical specifications.
| Length | 113mm |
| Luminous Flux | 875lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 45mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite HELIXT20W/BC/6464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.