Pro-Lite K12/240-PROPLUS technical specifications.
| Package/Case | Module |
| Length | 80mm |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite K12/240-PROPLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
