Pro-Lite K9/110V-PROPLUS technical specifications.
| Length | 118mm |
| Mount | Base |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite K9/110V-PROPLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
