Pro-Lite LEDSKIT/2M/RED technical specifications.
| Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite LEDSKIT/2M/RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
