Pro-Lite LEDSS360/5/Y/1M technical specifications.
| Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Ratings | IP54 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite LEDSS360/5/Y/1M to view detailed technical specifications.
No datasheet is available for this part.
