Pro-Lite M95/ULTRA technical specifications.
| Package/Case | Module |
| Color | Clear |
| Length | 44mm |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite M95/ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
