Pro-Lite PRO150VA technical specifications.
| Current Rating | 625mA |
| Max Operating Temperature | 50°C |
| Operating Frequency | 50Hz |
| Output Voltage | 11.6V |
| Secondary Current | 625mA |
| Transformer Type | ISOLATION |
| Weight | 350g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite PRO150VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
