Pro Power 0301CV-100W technical specifications.
| Package/Case | 100 |
| Color | Black |
| Mount | Cable |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 0301CV-100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
