Pro Power 04J-SBLACK technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 12.2mm |
| Inside Diameter | 5.5mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 13.4mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 04J-SBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.