Pro Power 05B91508 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1.4A |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 05B91508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.