Pro Power 08J-SBLACK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 18.5mm |
| Inside Diameter | 12mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 16.5mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 08J-SBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.