Pro Power 1/0.8HRBLUE500M technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.05mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 15000R |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1/0.8HRBLUE500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.