Pro Power 100-26TBK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | ETFE |
| Mount | External |
| Outside Diameter | 0.69mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 100-26TBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.