Pro Power 100PKSLEEVES technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Mount | External |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 100PKSLEEVES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.