Pro Power 1013 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Impedance | 75R |
| Jacket Material | FEP |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.