Pro Power 10985000-100M technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 4 |
| Outside Diameter | 8.1mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 10985000-100M to view detailed technical specifications.
No datasheet is available for this part.