Pro Power 11270400-100M technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Jacket Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 11270400-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.