Pro Power 11270500-50M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 14.7mm |
| Reach SVHC Compliant | No |
| Test Voltage | 3kV |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 11270500-50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
