Pro Power 1179210 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 105A |
| Jacket Material | PVC |
| Max Operating Temperature | 85°C |
| Outside Diameter | 9mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1179210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.