Pro Power 11J-S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 16.4mm |
| Wire/Cable Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 11J-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.